807-048-558-212

Heilind Number:EDA807-048-558-212
Manufacturer:EDAC
Manufacturer Number:807-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and a total of 48 positions, it ensures seamless connectivity for your electronic components. The contact material, made of robust Copper Alloy, guarantees reliable and efficient signal transmission. Its compact design with a pitch of .156 inches and row spacing of .2 inches is perfect for space-constrained applications. Mountable at a right angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial settings. Elevate your PCB assembly with this essential component, a must-have in the realm of advanced technology.