807-048-559-204

Heilind Number:EDA807-048-559-204
Manufacturer:EDAC
Manufacturer Number:807-048-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-559-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a dual-row layout with 48 positions, ensuring seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, while the contact material boasts Copper Alloy construction for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly needs. Its right-angle mount orientation adds versatility, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging conditions. Upgrade your connectivity solutions with this essential component.