807-048-559-207

Heilind Number:EDA807-048-559-207
Manufacturer:EDAC
Manufacturer Number:807-048-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-559-207

Detailed Description

Enhance your circuit board connections with our high temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a maximum current rating of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches row spacing, provide secure and stable connectivity for up to 48 positions. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, this connector is a crucial component for high-performance PCB assemblies. Elevate your electronic designs with this top-of-the-line board-to-board PCB connector.