807-048-560-201

Heilind Number:EDA807-048-560-201
Manufacturer:EDAC
Manufacturer Number:807-048-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable signal transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing, coupled with 48 positions, provide seamless board-to-board integration. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB assembly with this essential component that promises superior quality and performance.