807-048-560-202

Heilind Number:EDA807-048-560-202
Manufacturer:EDAC
Manufacturer Number:807-048-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-560-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 48 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your board-to-board connectivity needs. Elevate your PCB assembly with this high-performance Card Edge Connector.