807-048-560-207

Heilind Number:EDA807-048-560-207
Manufacturer:EDAC
Manufacturer Number:807-048-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-048-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-048-560-207

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant green color, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance under extreme conditions. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and 48 positions make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability in various applications. Elevate your connectivity solutions with this essential component.