807-050-400-201

Heilind Number:EDA807-050-400-201
Manufacturer:EDAC
Manufacturer Number:807-050-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature applications. With two rows of 50 copper alloy contacts, each offering a maximum amperage of 5 A, this connector provides secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Trust in the quality and precision of this green-colored connector for your next project. Welcome to the future of connectivity.