807-050-400-212

Heilind Number:EDA807-050-400-212
Manufacturer:EDAC
Manufacturer Number:807-050-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to handle high temperatures with a maximum operating range of -40 to 105°C. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures secure and efficient connectivity. Its two rows of 50 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options for your PCB needs. Suitable for board-to-board applications, this connector guarantees seamless integration and optimal signal transmission. Trust in the quality and durability of our Card Edge Connector for your critical electronic systems.