807-050-420-202

Heilind Number:EDA807-050-420-202
Manufacturer:EDAC
Manufacturer Number:807-050-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-420-202

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for superior performance in demanding environments. This sleek and durable connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a generous Amperage rating of 5 A, it can handle high-power applications with ease. The two rows of Copper Alloy contacts, spaced at a precise .156 inches pitch and .2 inches row spacing, provide secure and efficient connectivity. Boasting 50 positions, this connector offers ample room for complex PCB setups. Its Straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our Card Edge Connector to deliver uncompromising performance in any application.