807-050-420-212

Heilind Number:EDA807-050-420-212
Manufacturer:EDAC
Manufacturer Number:807-050-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green color and is capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 50 positions. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for reliable and efficient board-to-board connections in your electronic designs.