807-050-422-201

Heilind Number:EDA807-050-422-201
Manufacturer:EDAC
Manufacturer Number:807-050-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. With a vibrant green color for easy identification, this connector is a powerhouse of connectivity, capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and compliance with industry standards. Featuring two rows of precision-made Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, it offers seamless connection for up to 50 positions. The straight mount orientation ensures easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in ensuring the integrity and performance of your electronic systems. Trust in our High Temp Card Edge Connector for unparalleled quality and reliability.