807-050-422-212

Heilind Number:EDA807-050-422-212
Manufacturer:EDAC
Manufacturer Number:807-050-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-422-212

Detailed Description

Introducing the 807-050-422-212 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for uncompromising performance in high-temperature environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With two rows of 50 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, flawless connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 807-050-422-212 for reliable and efficient PCB connectivity, even in the most demanding conditions.