807-050-424-201

Heilind Number:EDA807-050-424-201
Manufacturer:EDAC
Manufacturer Number:807-050-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-424-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, SKU 807-050-424-201. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows of copper alloy contacts, each with 50 positions, you can count on efficient power delivery with minimal signal interference. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our quality products to keep your connections secure and your systems running smoothly. Explore more in our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.