807-050-424-202

Heilind Number:EDA807-050-424-202
Manufacturer:EDAC
Manufacturer Number:807-050-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-424-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 50 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Rated for a wide operating temperature range of -40 to 105 °C, this connector is ideal for use in industrial and automotive settings where high temperatures are prevalent. Its straight mount orientation further enhances versatility in installation. Trust in our Card Edge Connector to deliver high amperage performance at all times.