807-050-424-203

Heilind Number:EDA807-050-424-203
Manufacturer:EDAC
Manufacturer Number:807-050-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-424-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for demanding industrial applications. Designed for seamless integration into your PCB assembly, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of 50 positions each, it offers ample connectivity for your circuitry. The contact material, crafted from premium Copper Alloy, guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, making it ideal for board-to-board connections. Trust in the superior performance of our High Temp Card Edge Connector for all your critical electronic systems.