807-050-424-204

Heilind Number:EDA807-050-424-204
Manufacturer:EDAC
Manufacturer Number:807-050-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional. With an amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. This connector boasts two rows of contacts made of Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The 50 positions allow for versatile connectivity options. Thanks to its straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connectivity. Elevate your electronic designs with this essential component.