807-050-424-208

Heilind Number:EDA807-050-424-208
Manufacturer:EDAC
Manufacturer Number:807-050-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-424-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless connectivity for up to 50 positions. The straight mount orientation allows for easy integration onto PCBs, while its operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in our connector for high-amperage applications, with a 5A rating, making it ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.