807-050-424-212

Heilind Number:EDA807-050-424-212
Manufacturer:EDAC
Manufacturer Number:807-050-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robust performance and compliance with stringent safety standards. With two rows of 50 contact positions each, this connector offers ample connectivity for your PCB assembly needs. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Rated for operating temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in the quality and durability of our green-colored Card Edge Connector for seamless integration in your electronic systems.