807-050-440-201

Heilind Number:EDA807-050-440-201
Manufacturer:EDAC
Manufacturer Number:807-050-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional. With a robust housing material of UL 94V-0 Diallyl Phthalate, it offers superior durability and fire resistance. The Copper Alloy contact material ensures top-notch conductivity, while the 2-row design with 50 positions allows for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.