807-050-440-207

Heilind Number:EDA807-050-440-207
Manufacturer:EDAC
Manufacturer Number:807-050-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-440-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in industrial applications. This essential component boasts a robust construction, featuring a UL 94V-0 Diallyl Phthalate housing material for exceptional durability and heat resistance. With two rows of 50 positions each, this connector ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the green color coding allows for easy identification. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in the quality and performance of this essential component for all your PCB connectivity needs.