807-050-440-208

Heilind Number:EDA807-050-440-208
Manufacturer:EDAC
Manufacturer Number:807-050-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-440-208

Detailed Description

Enhance your high-temperature PCB connections with our 807-050-440-208 High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 5 A. With two rows of 50 positions each, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is perfect for industrial and commercial use. Trust in its straight mount orientation for secure connections every time. Upgrade your PCB setup with this essential component from our Board To Board PCB Connectors range.