807-050-442-201

Heilind Number:EDA807-050-442-201
Manufacturer:EDAC
Manufacturer Number:807-050-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both quality and safety. With two rows of 50 positions each, it offers ample connectivity for your application. The connectors are crafted with precision, using copper alloy contacts for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and electronic devices that require stable performance under extreme conditions. Trust in the superior design and craftsmanship of our High Temp Card Edge Connector for your connectivity needs.