807-050-442-202

Heilind Number:EDA807-050-442-202
Manufacturer:EDAC
Manufacturer Number:807-050-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Constructed with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable connectivity even in high-temperature conditions. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration onto PCBs. With 50 positions available, it offers ample connectivity options for your application. The straight mount orientation makes installation easy and efficient. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial, automotive, and other harsh environments. Trust in its quality and durability for your critical connectivity needs.