807-050-442-207

Heilind Number:EDA807-050-442-207
Manufacturer:EDAC
Manufacturer Number:807-050-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector is designed for high-performance applications, with a maximum amperage of 5 A and a housing material of UL 94V-0 Diallyl Phthalate for enhanced safety and heat resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 50 positions. Its straight mount orientation ensures easy installation on your circuit board. Tested for extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connections.