807-050-442-212

Heilind Number:EDA807-050-442-212
Manufacturer:EDAC
Manufacturer Number:807-050-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding electronic applications. With a vibrant green color for easy identification, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. With a total of 50 positions, this connector is perfect for multi-functional PCB setups. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your critical connections. Explore our full range of products in the Connectors category for all your PCB connectivity needs.