807-050-455-201

Heilind Number:EDA807-050-455-201
Manufacturer:EDAC
Manufacturer Number:807-050-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-455-201

Detailed Description

Introducing our 807-050-455-201 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding applications. This green connector boasts a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring optimal performance even in high-temperature environments. With two rows and fifty positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial and commercial electronics. Trust in the quality and durability of our Card Edge Connector for seamless and secure PCB connections.