807-050-455-202

Heilind Number:EDA807-050-455-202
Manufacturer:EDAC
Manufacturer Number:807-050-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding applications where reliable connectivity is essential. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring stability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 50 positions. The straight mount orientation makes for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in any conditions. Trust in the quality and efficiency of this connector for your board-to-board PCB connectivity needs.