807-050-455-203

Heilind Number:EDA807-050-455-203
Manufacturer:EDAC
Manufacturer Number:807-050-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-455-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both functionality and safety. With two rows of 50 contact positions made of high-quality Copper Alloy, it offers efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and sturdy construction make it a must-have component for any project requiring board-to-board connections. Trust in the superior quality of our Card Edge Connector for seamless and reliable electronic connectivity.