807-050-455-212

Heilind Number:EDA807-050-455-212
Manufacturer:EDAC
Manufacturer Number:807-050-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-455-212

Detailed Description

Upgrade your system with our high-quality High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a vibrant green color, this connector not only stands out visually but also offers exceptional conductivity, thanks to its Copper Alloy contact material. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures long-lasting stability. With two rows and fifty positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its superior quality and performance, a must-have in your toolkit of electronic components.