807-050-456-201

Heilind Number:EDA807-050-456-201
Manufacturer:EDAC
Manufacturer Number:807-050-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures optimal performance even in the most demanding conditions. Featuring two rows with a total of 50 positions and a pitch of .156 inches, it offers seamless connectivity for a wide range of applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, our connector guarantees uninterrupted functionality in harsh industrial settings. Trust in the quality and durability of our Green High Temp Card Edge Connector for all your PCB connectivity needs.