807-050-456-207

Heilind Number:EDA807-050-456-207
Manufacturer:EDAC
Manufacturer Number:807-050-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance under extreme conditions. With two rows of copper alloy contacts, each with 50 positions spaced at .156 inches, it offers secure and efficient connectivity for your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our High Temp Card Edge Connector for seamless board-to-board connectivity.