807-050-456-212

Heilind Number:EDA807-050-456-212
Manufacturer:EDAC
Manufacturer Number:807-050-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-456-212

Detailed Description

Introducing the 807-050-456-212 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a double-row configuration and 50 positions, it offers ample connectivity for your electronic applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive electronics. Elevate your PCB connectivity with the 807-050-456-212, the epitome of quality and efficiency.