807-050-458-201

Heilind Number:EDA807-050-458-201
Manufacturer:EDAC
Manufacturer Number:807-050-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-050-458-201) designed to meet the demanding needs of industrial and automotive applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation even in extreme temperature environments, with an operating range of -40 to 105 °C. Its two rows of 50 positions, with a pitch of .156 in and row spacing of .2 in, provide ample connectivity for your PCB assembly needs. Crafted with precision from Copper Alloy contacts, this connector guarantees high conductivity and durability. Its right-angle mount orientation offers flexibility in board-to-board connections, making it ideal for space-constrained layouts. Trust in the quality and performance of our High Temp Card Edge Connector for your critical electronic systems.