807-050-458-202

Heilind Number:EDA807-050-458-202
Manufacturer:EDAC
Manufacturer Number:807-050-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed for peak performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With two rows of copper alloy contacts, each pitch-spaced at .156 inches and .2 inches apart, it offers a total of 50 positions for seamless connectivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in even the harshest conditions. Trust in this connector for your PCB assembly needs, available now in a vibrant green color.