807-050-458-203

Heilind Number:EDA807-050-458-203
Manufacturer:EDAC
Manufacturer Number:807-050-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-203

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of fifty positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transmission. Its right angle mount orientation and .2 inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its high amperage rating of 5A for consistent power delivery. Upgrade your connectivity with our Card Edge Connector, a vital component in any electronic system.