807-050-458-204

Heilind Number:EDA807-050-458-204
Manufacturer:EDAC
Manufacturer Number:807-050-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed for maximum performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of 50 copper alloy contacts, this connector provides ample connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing offer precise and efficient mating, while the right angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity in any environment.