807-050-458-207

Heilind Number:EDA807-050-458-207
Manufacturer:EDAC
Manufacturer Number:807-050-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding industrial applications. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of 50 copper alloy contacts, it offers a high amperage rating of 5 A, making it ideal for power-intensive systems. The .156-inch pitch and .2-inch row spacing allow for precise and efficient installation, while the right-angle mount orientation enables flexible PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in its quality and durability for your critical connectivity needs.