807-050-458-208

Heilind Number:EDA807-050-458-208
Manufacturer:EDAC
Manufacturer Number:807-050-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-208

Detailed Description

Introducing the 807-050-458-208 High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. This green connector is designed to handle high temperatures with ease, making it perfect for demanding applications. With a low amperage rating of 5A, it ensures safe and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both strength and fire resistance. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for up to 50 positions. Its right angle mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, including telecommunications, automotive, and industrial equipment. Trust in the 807-050-458-208 for superior performance and durability in your next project.