807-050-458-212

Heilind Number:EDA807-050-458-212
Manufacturer:EDAC
Manufacturer Number:807-050-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-458-212

Detailed Description

Upgrade your high temperature PCB connections with our 807-050-458-212 Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even under extreme conditions. With a current rating of 5A, it offers robust power delivery for your electronics. The two-row design with 50 positions allows for ample connectivity options, while the right angle mount orientation saves valuable space on your PCB. Crafted from durable copper alloy, the contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your next project.