807-050-459-201

Heilind Number:EDA807-050-459-201
Manufacturer:EDAC
Manufacturer Number:807-050-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-459-201

Detailed Description

Introducing our high-temp Card Edge Connector, designed for reliable performance in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 50 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient signal transmission. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-temperature environment requirements. Trust in its quality and performance, backed by our commitment to excellence in the realm of board-to-board PCB connectors.