807-050-459-202

Heilind Number:EDA807-050-459-202
Manufacturer:EDAC
Manufacturer Number:807-050-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures superior heat resistance and durability. Its two rows of 50 positions feature Copper Alloy contacts, guaranteeing excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse applications. Trust in the quality and performance of this connector for your critical electronic systems.