807-050-459-203

Heilind Number:EDA807-050-459-203
Manufacturer:EDAC
Manufacturer Number:807-050-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-459-203

Detailed Description

Introducing the 807-050-459-203 High Temp Card Edge Connector, a vital component for seamless PCB connectivity in high-temperature environments. This cutting-edge connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensures both durability and reliability. With two rows of 50 positions each, it offers ample connectivity for intricate circuit designs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for right-angle mounting, this connector is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have for demanding industrial and commercial projects. Trust in the 807-050-459-203 for superior performance and longevity in your PCB assemblies.