807-050-459-207

Heilind Number:EDA807-050-459-207
Manufacturer:EDAC
Manufacturer Number:807-050-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliable connectivity is crucial. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. With a total of 50 positions, it offers ample connectivity options. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its performance to meet your connectivity needs seamlessly. Explore more of our innovative Products in the Connectors category for comprehensive interconnect solutions.