807-050-459-208

Heilind Number:EDA807-050-459-208
Manufacturer:EDAC
Manufacturer Number:807-050-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of fifty positions, it offers ample connectivity for your PCB applications. The copper alloy contacts guarantee excellent conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Trust in its quality construction and robust design to keep your electronic systems running smoothly. Elevate your connectivity solutions with this high-performance Card Edge Connector.