807-050-459-212

Heilind Number:EDA807-050-459-212
Manufacturer:EDAC
Manufacturer Number:807-050-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. This green connector, with a housing made of UL 94V-0 Diallyl Phthalate, boasts a durable construction that can withstand even the harshest operating conditions. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers secure and efficient connectivity. Featuring 50 positions, it allows for multiple connections within a compact space. Its right-angle mount orientation further enhances versatility in installation. With an operating temperature range of -40 to 105°C, this connector is perfect for applications where temperature control is critical. Trust in the performance and durability of our High Temp Card Edge Connector for seamless and dependable board-level connections.