807-050-460-203

Heilind Number:EDA807-050-460-203
Manufacturer:EDAC
Manufacturer Number:807-050-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for up to 50 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications where reliability is paramount. Trust in the quality and craftsmanship of our Card Edge Connector for your connectivity needs.