807-050-460-207

Heilind Number:EDA807-050-460-207
Manufacturer:EDAC
Manufacturer Number:807-050-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 50 copper alloy contacts, it offers a high amperage rating of 5 A, making it suitable for power-intensive applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Trust in its straight mount orientation for seamless integration into your electronic systems. Upgrade your connectivity with this essential component from the experts in PCB connectors.