807-050-460-212

Heilind Number:EDA807-050-460-212
Manufacturer:EDAC
Manufacturer Number:807-050-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-460-212

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for demanding applications where reliability is paramount. With a sleek and durable green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures long-lasting performance even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 50 positions each, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. With a pitch of .156 in and row spacing of .2 in, this connector facilitates seamless board-to-board connections. Whether you're working on industrial machinery or aerospace systems, you can trust our Card Edge Connector to deliver consistent power transmission with a low amperage of 5 A. Its straight mount orientation simplifies installation, while its high temperature tolerance makes it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, available now in our comprehensive lineup of PCB Connectors.