807-050-520-208

Heilind Number:EDA807-050-520-208
Manufacturer:EDAC
Manufacturer Number:807-050-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-520-208

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also impeccably functional, boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row design and 50 positions, it ensures efficient and reliable connectivity in your PCB setups. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation adds to its versatility, making it easy to integrate into your electronic systems with precision. Upgrade your connectivity with this essential component, a must-have in any professional workshop or DIY electronics project.