807-050-520-212

Heilind Number:EDA807-050-520-212
Manufacturer:EDAC
Manufacturer Number:807-050-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-050-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-050-520-212

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme conditions. With two rows of copper alloy contacts providing a total of 50 positions, it offers seamless connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in the electronics industry. Elevate your connectivity solutions with this essential component.